Similar

80USC3300MEFCSN22X50 | |
|---|---|
DigiKey Part Number | 1189-2828-ND |
Manufacturer | |
Manufacturer Product Number | 80USC3300MEFCSN22X50 |
Description | CAP ALUM 3300UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 80USC3300MEFCSN22X50 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 2.047" (52.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 80 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80USG3300MEFCSN30X30 | Rubycon | 110 | 1189-3950-ND | 4,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,77525 € | 355,05 € |
| Unit Price without VAT: | 1,77525 € |
|---|---|
| Unit Price with VAT: | 2,11255 € |


