Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35VXG3300MEFC22X30 | |
|---|---|
DigiKey Part Number | 35VXG3300MEFC22X30-ND |
Manufacturer | |
Manufacturer Product Number | 35VXG3300MEFC22X30 |
Description | CAP ALUM 3300UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35VXG3300MEFC22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.54 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.771 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41505A7338M000 | TDK | 0 | 495-6185-ND | 3,72000 € | Parametric Equivalent |
| B41505A7338M007 | TDK | 0 | B41505A7338M007-ND | 1,60850 € | Parametric Equivalent |
| MAL209011332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4667PHBK-ND | 0,00000 € | Parametric Equivalent |
| MAL215817332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215817332E3-ND | 4,63796 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,34435 € | 268,87 € |
| Unit Price without VAT: | 1,34435 € |
|---|---|
| Unit Price with VAT: | 1,59978 € |





