Parametric Equivalent
Parametric Equivalent

B41505A7338M007 | |
|---|---|
DigiKey Part Number | B41505A7338M007-ND |
Manufacturer | |
Manufacturer Product Number | B41505A7338M007 |
Description | CAP ALUM 3300UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 56mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.5 A @ 100 Hz |
Part Status Not For New Designs | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 56mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35VXG3300MEFC22X30 | Rubycon | 0 | 35VXG3300MEFC22X30-ND | 1,33365 € | Parametric Equivalent |
| MAL215817332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215817332E3-ND | 4,60115 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 1,59573 € | 1.021,27 € |
| Unit Price without VAT: | 1,59573 € |
|---|---|
| Unit Price with VAT: | 1,89892 € |



