ECA-2EM220B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2.501
Unit Price: 0,96000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 13
Unit Price: 0,76000 €
Datasheet

Direct


Nichicon
In Stock: 1.121
Unit Price: 0,92000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 1,26000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,19882 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 604
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,14046 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,12326 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 598
Unit Price: 1,08000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 214
Unit Price: 1,08000 €
Datasheet
22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2EM220B

DigiKey Part Number
ECA-2EM220B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2EM220B
Description
CAP ALUM 22UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2EM220B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
306 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,22222 €444,44 €
Unit Price without VAT:0,22222 €
Unit Price with VAT:0,26444 €