MFR Recommended
Upgrade
Direct
Direct
Upgrade
Similar
Similar
Similar

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 306 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHF421ELL220MJ20S | Chemi-Con | 1.998 | 565-EKHF421ELL220MJ20S-ND | 1,47000 € | MFR Recommended |
| EKXJ351ELL220MJ20S | Chemi-Con | 713 | 565-EKXJ351ELL220MJ20S-ND | 1,30000 € | Upgrade |
| MAL214262293E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214262293E3-ND | 0,34330 € | Direct |
| UCS2E220MPD | Nichicon | 1.136 | 493-5872-ND | 0,91000 € | Direct |
| UCY2V220MPD9 | Nichicon | 3.300 | 493-6988-ND | 1,24000 € | Upgrade |









