Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ECA-2DM221 | |
|---|---|
DigiKey Part Number | ECA-2DM221-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2DM221 |
Description | CAP ALUM 220UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2DM221 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 835 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.42 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAS2D221MHD | Nichicon | 0 | 493-7020-ND | 1,37850 € | Direct |
| 200BXC220MEFC18X31.5 | Rubycon | 0 | 200BXC220MEFC18X31.5-ND | 1,08940 € | Upgrade |
| 250BXC220M18X31.5 | Rubycon | 0 | 250BXC220M18X31.5-ND | 1,22950 € | Upgrade |
| EKXJ251ELL221MMN3S | Chemi-Con | 0 | 565-EKXJ251ELL221MMN3S-ND | 2,79000 € | Upgrade |
| UCS2E221MHD | Nichicon | 2.837 | 493-13089-ND | 3,30000 € | Upgrade |






