Similar

DZ2443000L | |
|---|---|
DigiKey Part Number | DZ2443000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2443000L |
Description | DIODE ZENER 43V 2W TMINIP2 |
Customer Reference | |
Detailed Description | Zener Diode 43 V 2 W ±5% Surface Mount TMiniP2-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2443000L Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 35.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TMiniP2-F2-B |
Power - Max 2 W | Base Product Number |
Impedance (Max) (Zzt) 65 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KDZVTFTR43A | Rohm Semiconductor | 1.711 | 846-KDZVTFTR43ACT-ND | 0,61000 € | Similar |
| KDZVTR43A | Rohm Semiconductor | 9.011 | 846-KDZVTR43ACT-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15112 € | 453,36 € |
| 6.000 | 0,13991 € | 839,46 € |
| 9.000 | 0,13416 € | 1.207,44 € |
| 15.000 | 0,12908 € | 1.936,20 € |
| Unit Price without VAT: | 0,15112 € |
|---|---|
| Unit Price with VAT: | 0,17983 € |


