
KDZVTR43A | |
|---|---|
DigiKey Part Number | 846-KDZVTR43ATR-ND - Tape & Reel (TR) 846-KDZVTR43ACT-ND - Cut Tape (CT) 846-KDZVTR43ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR43A |
Description | DIODE ZENER 43V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1 W ±6.98% Surface Mount PMDU |
Datasheet | Datasheet |
Category | Power - Max 1 W |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 33 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package PMDU |
Tolerance ±6.98% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34200 € | 3,42 € |
| 100 | 0,21820 € | 21,82 € |
| 500 | 0,16480 € | 82,40 € |
| 1.000 | 0,14757 € | 147,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12567 € | 377,01 € |
| 6.000 | 0,11463 € | 687,78 € |
| 9.000 | 0,10900 € | 981,00 € |
| 15.000 | 0,10268 € | 1.540,20 € |
| 21.000 | 0,09893 € | 2.077,53 € |
| 30.000 | 0,09529 € | 2.858,70 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

