
KDZVTFTR43A | |
|---|---|
DigiKey Part Number | 846-KDZVTFTR43ATR-ND - Tape & Reel (TR) 846-KDZVTFTR43ACT-ND - Cut Tape (CT) 846-KDZVTFTR43ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTFTR43A |
Description | DIODE ZENER 43V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1 W ±6.97% Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.97% | |
Power - Max | 1 W | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38100 € | 3,81 € |
| 100 | 0,24450 € | 24,45 € |
| 500 | 0,18540 € | 92,70 € |
| 1.000 | 0,16631 € | 166,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14205 € | 426,15 € |
| 6.000 | 0,12982 € | 778,92 € |
| 9.000 | 0,12359 € | 1.112,31 € |
| 15.000 | 0,11659 € | 1.748,85 € |
| 21.000 | 0,11244 € | 2.361,24 € |
| 30.000 | 0,10841 € | 3.252,30 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

