Direct
Similar

DSC2P01Q0L | |
|---|---|
DigiKey Part Number | DSC2P01Q0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC2P01Q0L |
Description | TRANS NPN DARL 50V 0.5A MINI3-G3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 50 V 500 mA 200 mW Surface Mount Mini3-G3-B-B |
Datasheet | Datasheet |
EDA/CAD Models | DSC2P01Q0L Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 4000 @ 500mA, 10V |
Packaging Tape & Reel (TR) | Power - Max 200 mW |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package Mini3-G3-B-B |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 500µA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC2P01R0L | Panasonic Industry | 0 | DSC2P01R0LCT-ND | 0,71000 € | Direct |
| BCV47,215 | Nexperia USA Inc. | 0 | 1727-4316-1-ND | 0,33000 € | Similar |
| BCV47,235 | Nexperia USA Inc. | 2.268 | 1727-5462-1-ND | 0,33000 € | Similar |
| BCV47E6327HTSA1 | Infineon Technologies | 0 | BCV47E6327HTSA1TR-ND | 0,45000 € | Similar |
| BCV47QTA | Diodes Incorporated | 0 | 31-BCV47QTACT-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20782 € | 623,46 € |
| 6.000 | 0,19333 € | 1.159,98 € |
| 9.000 | 0,18762 € | 1.688,58 € |
| Unit Price without VAT: | 0,20782 € |
|---|---|
| Unit Price with VAT: | 0,24731 € |





