
BCV47QTC | |
|---|---|
DigiKey Part Number | 31-BCV47QTCTR-ND - Tape & Reel (TR) 31-BCV47QTCCT-ND - Cut Tape (CT) 31-BCV47QTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV47QTC |
Description | TRANS NPN DARL 60V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 170MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 310 mW |
Mfr | Frequency - Transition 170MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 100µA, 100mA | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24800 € | 2,48 € |
| 100 | 0,15670 € | 15,67 € |
| 500 | 0,11716 € | 58,58 € |
| 1.000 | 0,10438 € | 104,38 € |
| 2.000 | 0,09359 € | 187,18 € |
| 5.000 | 0,08190 € | 409,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07467 € | 746,70 € |
| 20.000 | 0,06858 € | 1.371,60 € |
| 30.000 | 0,06548 € | 1.964,40 € |
| 50.000 | 0,06200 € | 3.100,00 € |
| 70.000 | 0,05993 € | 4.195,10 € |
| 100.000 | 0,05793 € | 5.793,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |


