
BCV47QTA | |
|---|---|
DigiKey Part Number | 31-BCV47QTATR-ND - Tape & Reel (TR) 31-BCV47QTACT-ND - Cut Tape (CT) 31-BCV47QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV47QTA |
Description | TRANS NPN DARL 60V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 170MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 310 mW |
Mfr | Frequency - Transition 170MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 100µA, 100mA | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,14570 € | 14,57 € |
| 500 | 0,10862 € | 54,31 € |
| 1.000 | 0,09663 € | 96,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08138 € | 244,14 € |
| 6.000 | 0,07369 € | 442,14 € |
| 9.000 | 0,06977 € | 627,93 € |
| 15.000 | 0,06536 € | 980,40 € |
| 21.000 | 0,06275 € | 1.317,75 € |
| 30.000 | 0,06021 € | 1.806,30 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


