
BCV47QTC | |
|---|---|
DigiKey Part Number | 31-BCV47QTCTR-ND - Tape & Reel (TR) 31-BCV47QTCCT-ND - Cut Tape (CT) 31-BCV47QTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV47QTC |
Description | TRANS NPN DARL 60V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 170MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 310 mW | |
Frequency - Transition | 170MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,12580 € | 12,58 € |
| 500 | 0,09348 € | 46,74 € |
| 1.000 | 0,08304 € | 83,04 € |
| 2.000 | 0,07422 € | 148,44 € |
| 5.000 | 0,06467 € | 323,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05875 € | 587,50 € |
| 20.000 | 0,05378 € | 1.075,60 € |
| 30.000 | 0,05124 € | 1.537,20 € |
| 50.000 | 0,04839 € | 2.419,50 € |
| 70.000 | 0,04671 € | 3.269,70 € |
| 100.000 | 0,04507 € | 4.507,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

