Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DE2S08200L | |
|---|---|
DigiKey Part Number | DE2S08200L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DE2S08200L |
Description | TVS DIODE 5VWM SSMINI2-F5-B |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SSMini2-F5-B |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 43pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SC-79, SOD-523 |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 7.79V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C8V2LP-7 | Diodes Incorporated | 1 | 31-BZT52C8V2LP-7CT-ND | 0,42000 € | Similar |
| BZT52C8V2T-7 | Diodes Incorporated | 10.127 | BZT52C8V2T-7DICT-ND | 0,21000 € | Similar |
| CZRQR52C8V2-HF | Comchip Technology | 5.000 | CZRQR52C8V2-HF-ND | 0,05474 € | Similar |
| CZRU52C8V2 | Comchip Technology | 12.531 | 641-1034-1-ND | 0,28000 € | Similar |
| EDZVFHT2R8.2B | Rohm Semiconductor | 12.992 | EDZVFHT2R8.2BCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,02497 € | 224,73 € |
| 15.000 | 0,02332 € | 349,80 € |
| 21.000 | 0,02233 € | 468,93 € |
| 30.000 | 0,02136 € | 640,80 € |
| 75.000 | 0,01922 € | 1.441,50 € |
| 150.000 | 0,01789 € | 2.683,50 € |
| 300.000 | 0,01742 € | 5.226,00 € |
| Unit Price without VAT: | 0,02497 € |
|---|---|
| Unit Price with VAT: | 0,02971 € |







