
CZRQR52C8V2-HF | |
|---|---|
DigiKey Part Number | CZRQR52C8V2-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRQR52C8V2-HF |
Description | DIODE ZENER 8.2V 125MW 402 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 125 mW ±5% Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | CZRQR52C8V2-HF Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 0402 |
Power - Max 125 mW | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05474 € | 273,70 € |
| 10.000 | 0,04960 € | 496,00 € |
| 15.000 | 0,04698 € | 704,70 € |
| 25.000 | 0,04404 € | 1.101,00 € |
| 35.000 | 0,04229 € | 1.480,15 € |
| 50.000 | 0,04060 € | 2.030,00 € |
| 125.000 | 0,03688 € | 4.610,00 € |
| Unit Price without VAT: | 0,05474 € |
|---|---|
| Unit Price with VAT: | 0,06514 € |

