Similar
Similar
Similar
Similar
Similar

DB3X314K0L | |
|---|---|
DigiKey Part Number | DB3X314K0LTR-ND - Tape & Reel (TR) DB3X314K0LCT-ND - Cut Tape (CT) DB3X314K0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB3X314K0L |
Description | DIODE SCHOTTKY 30V 30MA MINI3G3B |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DB3X314K0L Models |
Category | Reverse Recovery Time (trr) 1 ns |
Mfr | Current - Reverse Leakage @ Vr 300 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1.5pF @ 10V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package MINI3-G3-B |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 30 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54-7-F | Diodes Incorporated | 236.177 | BAT54-FDICT-ND | 0,15000 € | Similar |
| BAT54VV,115 | Nexperia USA Inc. | 12.490 | 1727-4820-1-ND | 0,43000 € | Similar |
| PMEG2005ET,215 | Nexperia USA Inc. | 0 | 1727-3855-1-ND | 0,28000 € | Similar |
| RB420DFHT146 | Rohm Semiconductor | 2.780 | RB420DFHT146CT-ND | 0,28000 € | Similar |
| RB420DT146 | Rohm Semiconductor | 3.365 | RB420DT146CT-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03104 € | 186,24 € |
| 9.000 | 0,02936 € | 264,24 € |
| 15.000 | 0,02746 € | 411,90 € |
| 21.000 | 0,02633 € | 552,93 € |
| 30.000 | 0,02522 € | 756,60 € |
| 75.000 | 0,02277 € | 1.707,75 € |
| 150.000 | 0,02124 € | 3.186,00 € |
| 300.000 | 0,02120 € | 6.360,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |






