Diode 40 V 100mA Surface Mount SMD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB420DFHT146

DigiKey Part Number
RB420DFHT146TR-ND - Tape & Reel (TR)
RB420DFHT146CT-ND - Cut Tape (CT)
RB420DFHT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB420DFHT146
Description
DIODE SCHOTTKY 40V 100MA SMD3
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount SMD3
Datasheet
 Datasheet
EDA/CAD Models
RB420DFHT146 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Mfr
Capacitance @ Vr, F
6pF @ 10V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Not For New Designs
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
100mA
Supplier Device Package
SMD3
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Operating Temperature - Junction
125°C (Max)
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.780
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17400 €1,74 €
1000,10860 €10,86 €
5000,08040 €40,20 €
1.0000,07125 €71,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05961 €178,83 €
6.0000,05373 €322,38 €
9.0000,05073 €456,57 €
15.0000,04736 €710,40 €
21.0000,04536 €952,56 €
30.0000,04486 €1.345,80 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €