
RB420DT146 | |
|---|---|
DigiKey Part Number | RB420DT146TR-ND - Tape & Reel (TR) RB420DT146CT-ND - Cut Tape (CT) RB420DT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB420DT146 |
Description | DIODE SCHOTTKY 40V 100MA SMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount SMD3 |
Datasheet | Datasheet |
EDA/CAD Models | RB420DT146 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 6pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMD3 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 10 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT64E6327HTSA1 | Infineon Technologies | 13 | BAT64E6327HTSA1CT-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30200 € | 3,02 € |
| 100 | 0,19210 € | 19,21 € |
| 500 | 0,14444 € | 72,22 € |
| 1.000 | 0,12905 € | 129,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10947 € | 328,41 € |
| 6.000 | 0,09960 € | 597,60 € |
| 9.000 | 0,09456 € | 851,04 € |
| 15.000 | 0,08891 € | 1.333,65 € |
| 21.000 | 0,08555 € | 1.796,55 € |
| 30.000 | 0,08230 € | 2.469,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

