
BAT64E6327HTSA1 | |
|---|---|
DigiKey Part Number | BAT64E6327HTSA1TR-ND - Tape & Reel (TR) BAT64E6327HTSA1CT-ND - Cut Tape (CT) BAT64E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT64E6327HTSA1 |
Description | DIODE SCHOTTKY 40V 120MA PGSOT23 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BAT64E6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 30 V | |
Capacitance @ Vr, F | 6pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SOT23 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,12300 € | 1,23 € |
| 100 | 0,09400 € | 9,40 € |
| 500 | 0,06920 € | 34,60 € |
| 1.000 | 0,06119 € | 61,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05060 € | 151,80 € |
| 6.000 | 0,04491 € | 269,46 € |
| 9.000 | 0,04021 € | 361,89 € |
| 15.000 | 0,03908 € | 586,20 € |
| 21.000 | 0,03848 € | 808,08 € |
| 30.000 | 0,03677 € | 1.103,10 € |
| 75.000 | 0,03495 € | 2.621,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |





