Diode 40 V 500mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT400D-7-F

DigiKey Part Number
BAT400D-FDITR-ND - Tape & Reel (TR)
BAT400D-FDICT-ND - Cut Tape (CT)
BAT400D-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT400D-7-F
Description
DIODE SCHOTTKY 40V 500MA SOT233
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT400D-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
125pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.003
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34100 €3,41 €
1000,21770 €21,77 €
5000,16446 €82,23 €
1.0000,14727 €147,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12541 €376,23 €
6.0000,11439 €686,34 €
9.0000,10877 €978,93 €
15.0000,10246 €1.536,90 €
21.0000,09872 €2.073,12 €
30.0000,09509 €2.852,70 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €