DB2232000L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.326
Unit Price: 0,59000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 27.209
Unit Price: 0,25000 €
Datasheet
Diode 30 V 1.5A Surface Mount Mini2-F4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2232000L

DigiKey Part Number
DB2232000LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB2232000L
Description
DIODE SCHOTTKY 30V 1.5A MINI2F4B
Customer Reference
Detailed Description
Diode 30 V 1.5A Surface Mount Mini2-F4-B
Datasheet
 Datasheet
EDA/CAD Models
DB2232000L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
460 mV @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
16 ns
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Capacitance @ Vr, F
48pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Mini2-F4-B
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08478 €254,34 €
6.0000,07777 €466,62 €
9.0000,07417 €667,53 €
15.0000,07010 €1.051,50 €
21.0000,06768 €1.421,28 €
30.0000,06532 €1.959,60 €
75.0000,06444 €4.833,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08478 €
Unit Price with VAT:0,10089 €