SOT 123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG3015EH,115

DigiKey Part Number
1727-3871-2-ND - Tape & Reel (TR)
1727-3871-1-ND - Cut Tape (CT)
1727-3871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3015EH,115
Description
DIODE SCHOTTKY 30V 1.5A SOD123F
Customer Reference
Detailed Description
Diode 30 V 1.5A Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
PMEG3015EH,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
72pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55.319
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23700 €2,37 €
500,17020 €8,51 €
1000,14860 €14,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08065 €241,95 €
6.0000,07289 €437,34 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €