
OPA310IDBVR | |
|---|---|
DigiKey Part Number | 296-OPA310IDBVRTR-ND - Tape & Reel (TR) 296-OPA310IDBVRCT-ND - Cut Tape (CT) 296-OPA310IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA310IDBVR |
Description | SINGLE, 5.5-V, 3-MHZ HIGH-OUTPUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA310IDBVR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 165µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 30 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42700 € | 4,27 € |
| 25 | 0,38280 € | 9,57 € |
| 100 | 0,33490 € | 33,49 € |
| 250 | 0,31196 € | 77,99 € |
| 500 | 0,29814 € | 149,07 € |
| 1.000 | 0,28677 € | 286,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27272 € | 818,16 € |
| 6.000 | 0,26584 € | 1.595,04 € |
| 9.000 | 0,26240 € | 2.361,60 € |
| 15.000 | 0,25858 € | 3.878,70 € |
| 21.000 | 0,25635 € | 5.383,35 € |
| 30.000 | 0,25421 € | 7.626,30 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |




