
RB070MM-30TFTR | |
|---|---|
DigiKey Part Number | RB070MM-30TFTR-ND - Tape & Reel (TR) RB070MM-30TFCT-ND - Cut Tape (CT) RB070MM-30TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB070MM-30TFTR |
Description | DIODE SCHOTTKY 30V 1.5A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1.5A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB070MM-30TFTR Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package PMDU |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 1.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39000 € | 3,90 € |
| 100 | 0,25070 € | 25,07 € |
| 500 | 0,19034 € | 95,17 € |
| 1.000 | 0,17086 € | 170,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14610 € | 438,30 € |
| 6.000 | 0,13362 € | 801,72 € |
| 9.000 | 0,12726 € | 1.145,34 € |
| 15.000 | 0,12012 € | 1.801,80 € |
| 21.000 | 0,11588 € | 2.433,48 € |
| 30.000 | 0,11177 € | 3.353,10 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |


