Similar
Similar
Similar
Similar

2SB157400L | |
|---|---|
DigiKey Part Number | 2SB157400LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SB157400L |
Description | TRANS PNP 50V 2A U-G2 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 80MHz 10 W Surface Mount U-G2 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 200mA, 2V |
Mfr | Power - Max 10 W |
Packaging Tape & Reel (TR) | Frequency - Transition 80MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package U-G2 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1201S-TL-E | onsemi | 3.230 | 2SB1201S-TL-EOSCT-ND | 1,37000 € | Similar |
| 2SB1201T-TL-E | onsemi | 1.120 | 2SB1201T-TL-EOSCT-ND | 0,83000 € | Similar |
| NJD1718T4G | onsemi | 7.086 | NJD1718T4GOSCT-ND | 0,90000 € | Similar |
| NJVNJD1718T4G | onsemi | 1.807 | NJVNJD1718T4GOSCT-ND | 1,11000 € | Similar |




