
2SB1201T-TL-E | |
|---|---|
DigiKey Part Number | 2SB1201T-TL-EOSTR-ND - Tape & Reel (TR) 2SB1201T-TL-EOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2SB1201T-TL-E |
Description | TRANS PNP 50V 2A TP-FA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 150MHz 800 mW Surface Mount TP-FA |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1201T-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 800 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TP-FA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52200 € | 5,22 € |
| 100 | 0,33950 € | 33,95 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

