Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2SB0709ARL | |
|---|---|
DigiKey Part Number | 2SB0709ARLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SB0709ARL |
Description | TRANS PNP 45V 0.1A MINI3-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 80MHz 200 mW Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 80MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package Mini3-G1 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2PB709ARL,235 | Nexperia USA Inc. | 6.940 | 1727-2PB709ARL,235CT-ND | 0,14000 € | Direct |
| 2PB709ART,215 | Nexperia USA Inc. | 0 | 1727-1551-1-ND | 0,14000 € | Direct |
| MSA1162GT1G | onsemi | 3.934 | MSA1162GT1GOSCT-ND | 0,13000 € | Direct |
| BC807-25-7-F | Diodes Incorporated | 0 | BC807-25FDICT-ND | 0,25000 € | Similar |
| BC807-25LT1G | onsemi | 4.257.590 | BC807-25LT1GOSCT-ND | 0,12000 € | Similar |







