
2SA2028G0L | |
|---|---|
DigiKey Part Number | 2SA2028G0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SA2028G0L |
Description | TRANS PNP 20V 1A SMINI3-F2 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 1 A 170MHz 150 mW Surface Mount SMini3-F2 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 2V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 170MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case SC-85 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SMini3-F2 |
Vce Saturation (Max) @ Ib, Ic 100mV @ 10mA, 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZUMT718TA | Diodes Incorporated | 49.675 | ZUMT718CT-ND | 0,73000 € | Similar |


