
ZUMT718TA | |
|---|---|
DigiKey Part Number | ZUMT718TR-ND - Tape & Reel (TR) ZUMT718CT-ND - Cut Tape (CT) ZUMT718DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZUMT718TA |
Description | TRANS PNP 20V 1A SOT-323 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 1 A 210MHz 500 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | ZUMT718TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 210MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44600 € | 4,46 € |
| 100 | 0,28820 € | 28,82 € |
| 500 | 0,22008 € | 110,04 € |
| 1.000 | 0,19810 € | 198,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17019 € | 510,57 € |
| 6.000 | 0,15612 € | 936,72 € |
| 9.000 | 0,14895 € | 1.340,55 € |
| 15.000 | 0,14090 € | 2.113,50 € |
| 21.000 | 0,13613 € | 2.858,73 € |
| 30.000 | 0,13150 € | 3.945,00 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |


