Similar
Similar
Similar
Similar

2SA201000L | |
|---|---|
DigiKey Part Number | 2SA201000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SA201000L |
Description | TRANS PNP 15V 2.5A MINI3-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 15 V 2.5 A 180MHz 600 mW Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 600 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 180MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2.5 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 15 V | Supplier Device Package Mini3-G1 |
Vce Saturation (Max) @ Ib, Ic 320mV @ 50mA, 2.5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1690KT146 | Rohm Semiconductor | 2.493 | 2SB1690KT146CT-ND | 0,65000 € | Similar |
| CPH3107-TL-E | onsemi | 152.000 | CPH3107-TL-E-ND | 0,33996 € | Similar |
| PBSS5320T,215 | Nexperia USA Inc. | 0 | 1727-3909-1-ND | 0,43000 € | Similar |
| ZXTP23015CFHTA | Diodes Incorporated | 52.690 | ZXTP23015CFHCT-ND | 1,32000 € | Similar |





