MFR Recommended
Similar

CPH3107-TL-E | |
|---|---|
DigiKey Part Number | CPH3107-TL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPH3107-TL-E |
Description | TRANS PNP 15V 6A 3-CPH |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 15 V 6 A 140MHz 900 mW Surface Mount 3-CPH |
Datasheet | Datasheet |
EDA/CAD Models | CPH3107-TL-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 900 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 140MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 15 V | Supplier Device Package 3-CPH |
Vce Saturation (Max) @ Ib, Ic 150mV @ 60mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS20200LT1G | onsemi | 1.002 | NSS20200LT1GOSCT-ND | 0,45000 € | MFR Recommended |
| ZXTP23015CFHTA | Diodes Incorporated | 52.690 | ZXTP23015CFHCT-ND | 1,32000 € | Similar |



