2SA10340SL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.792
Unit Price: 0,63000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.680
Unit Price: 0,63000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.871
Unit Price: 0,51000 €
Datasheet

Similar


onsemi
In Stock: 33.914
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 72
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 58.145
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 129
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.260
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.770
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.226
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 4.333
Unit Price: 0,20000 €
Datasheet
Bipolar (BJT) Transistor PNP 35 V 50 mA 200MHz 200 mW Surface Mount Mini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA10340SL

DigiKey Part Number
2SA10340SLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SA10340SL
Description
TRANS PNP 35V 0.05A MINI3-G1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 35 V 50 mA 200MHz 200 mW Surface Mount Mini3-G1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
260 @ 2mA, 5V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
200MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
50 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
35 V
Supplier Device Package
Mini3-G1
Vce Saturation (Max) @ Ib, Ic
600mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
1µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SB1695KT146Rohm Semiconductor2.7922SB1695KT146CT-ND0,63000 €Similar
2SB1695TLRohm Semiconductor2.6802SB1695TLCT-ND0,63000 €Similar
2STR2230STMicroelectronics3.871497-5686-1-ND0,51000 €Similar
BC858ALT1Gonsemi33.914BC858ALT1GOSCT-ND0,10000 €Similar
BC858B,215Nexperia USA Inc.01727-4873-1-ND0,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes