Similar
Similar

2SA0963 | |
|---|---|
DigiKey Part Number | 2SA0963-ND |
Manufacturer | |
Manufacturer Product Number | 2SA0963 |
Description | TRANS PNP 40V 1.5A TO-126A-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1.5 A 150MHz 10 W Through Hole TO-126A-A1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 1A, 5V |
Mfr | Power - Max 10 W |
Packaging Bulk | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-126A-A1 |
Vce Saturation (Max) @ Ib, Ic 1V @ 150mA, 1.5A | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N4918G | Rochester Electronics, LLC | 54.943 | 2156-2N4918G-ND | 0,82000 € | Similar |
| BD136 | STMicroelectronics | 423 | 497-14759-5-ND | 0,65000 € | Similar |
| BD136-16 | STMicroelectronics | 2.661 | 497-12136-ND | 0,67000 € | Similar |
| BD13610S | onsemi | 1.155 | BD13610S-ND | 0,89000 € | Similar |
| BD13610STU | onsemi | 884 | BD13610STUFS-ND | 1,14000 € | Similar |





