
BD136-16 | |
|---|---|
DigiKey Part Number | 497-12136-ND |
Manufacturer | |
Manufacturer Product Number | BD136-16 |
Description | TRANS PNP 45V 1.5A SOT-32 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1.5 A 1.25 W Through Hole SOT-32 |
Datasheet | Datasheet |
EDA/CAD Models | BD136-16 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Packaging Tube | Power - Max 1.25 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-32 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 50 | 0,30640 € | 15,32 € |
| 100 | 0,26990 € | 26,99 € |
| 500 | 0,20554 € | 102,77 € |
| 1.000 | 0,18478 € | 184,78 € |
| 2.000 | 0,16730 € | 334,60 € |
| 5.000 | 0,14837 € | 741,85 € |
| 10.000 | 0,13667 € | 1.366,70 € |
| 50.000 | 0,11619 € | 5.809,50 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

