JS1A-18V-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 80
Unit Price: 1,45000 €
Datasheet
General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

JS1A-18V-F

DigiKey Part Number
JS1A-18V-F-ND
Manufacturer
Manufacturer Product Number
JS1A-18V-F
Description
RELAY GEN PURPOSE SPST 10A 18V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JS1A-18V-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 100VDC - Max
Load - Max Switching
2500VA, 1000W
Coil Current
20 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class E
Must Operate Voltage
12.6 VDC
Must Release Voltage
1.8 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
900 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes