APT1211SZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 100
Unit Price: 2,13000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.382
Unit Price: 1,49000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 837
Unit Price: 1,70000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,70000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5.526
Unit Price: 1,57000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.102
Unit Price: 1,57000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,81344 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,81344 €
Datasheet
Optoisolator Triac Output 3750Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT1211SZ

DigiKey Part Number
APT1211SZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APT1211SZ
Description
OPTOISOLTR 3.75KV TRIAC 1CH 4SOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
3750Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
500V/µs
Current - LED Trigger (Ift) (Max)
10mA
Current - On State (It (RMS)) (Max)
50 mA
Current - Hold (Ih)
3.5mA
Turn On Time
100µs (Max)
Voltage - Forward (Vf) (Typ)
1.21V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Approval Agency
cUR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,82466 €824,66 €
2.0000,77968 €1.559,36 €
5.0000,76169 €3.808,45 €
10.0000,74969 €7.496,90 €
Manufacturers Standard Package
Unit Price without VAT:0,82466 €
Unit Price with VAT:0,98135 €