
APT1231S | |
|---|---|
DigiKey Part Number | 255-5963-ND |
Manufacturer | |
Manufacturer Product Number | APT1231S |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 4SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 50 mA |
Manufacturer Panasonic Electric Works | Current - Hold (Ih) 3.5mA |
Series | Turn On Time 100µs (Max) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.21V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 4-SMD, Gull Wing |
Voltage - Isolation 3750Vrms | Supplier Device Package 4-SOP |
Voltage - Off State 600 V | Approval Agency cUR, VDE |
Static dV/dt (Min) 500V/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,10300 € | 11,03 € |
| 100 | 0,83650 € | 83,65 € |
| 500 | 0,71842 € | 359,21 € |
| 1.000 | 0,67989 € | 679,89 € |
| 2.000 | 0,64725 € | 1.294,50 € |
| 5.000 | 0,61164 € | 3.058,20 € |
| 10.000 | 0,58947 € | 5.894,70 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

