
APT1231AX | |
|---|---|
DigiKey Part Number | 255-5962-2-ND - Tape & Reel (TR) 255-5962-1-ND - Cut Tape (CT) 255-5962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1231AX |
Description | OPTOISO 3.75KV TRIAC 1CH 4DIP GW |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 4-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 500V/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 50 mA | |
Current - Hold (Ih) | 3.5mA | |
Turn On Time | 100µs (Max) | |
Voltage - Forward (Vf) (Typ) | 1.21V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-DIP Gull Wing | |
Approval Agency | cUR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,16900 € | 11,69 € |
| 100 | 0,88900 € | 88,90 € |
| 500 | 0,76564 € | 382,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72539 € | 725,39 € |
| 2.000 | 0,69129 € | 1.382,58 € |
| 3.000 | 0,67382 € | 2.021,46 € |
| 5.000 | 0,65411 € | 3.270,55 € |
| 7.000 | 0,64239 € | 4.496,73 € |
| 10.000 | 0,63097 € | 6.309,70 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |


