Parametric Equivalent
Similar
Similar
Similar




ALZ22B48W | |
|---|---|
DigiKey Part Number | ALZ22B48W-ND |
Manufacturer | |
Manufacturer Product Number | ALZ22B48W |
Description | RELAY GEN PURPOSE SPST 16A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 33.6 VDC |
Part Status Obsolete | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 8.3 mA | Coil Resistance 5.76 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALZ52B48 | Panasonic Industry | 0 | ALZ52B48-ND | 3,38000 € | Parametric Equivalent |
| ALZ52B48T | Panasonic Industry | 0 | ALZ52B48T-ND | 3,34150 € | Parametric Equivalent |
| ALZ52B48TW | Panasonic Industry | 0 | ALZ52B48TW-ND | 2,67300 € | Parametric Equivalent |
| ALZ52B48W | Panasonic Industry | 0 | ALZ52B48W-ND | 2,59580 € | Parametric Equivalent |
| 1-1415898-1 | TE Connectivity Potter & Brumfield Relays | 1.400 | 1-1415898-1-ND | 8,92000 € | Similar |





