1-1415898-1-t1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1415898-1-t1
1-1415898-1-t2
1-1415898-1-t3

1-1415898-1

DigiKey Part Number
1-1415898-1-ND
Manufacturer
Manufacturer Product Number
1-1415898-1
Description
RELAY GEN PURPOSE SPST 16A 48V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1415898-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
400VAC - Max
Load - Max Switching
6400VA
Coil Current
8.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
33.6 VDC
Must Release Voltage
4.8 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO), Tungsten (W)
Approval Agency
CQC, CSA, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
5.52 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,95000 €7,95 €
206,83400 €136,68 €
406,59975 €263,99 €
606,46633 €387,98 €
1006,30210 €630,21 €
2606,00565 €1.561,47 €
5005,81074 €2.905,37 €
1.0005,61087 €5.610,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,95000 €
Unit Price with VAT:9,46050 €