Parametric Equivalent




ALFG1PF09 | |
|---|---|
DigiKey Part Number | 255-2635-ND |
Manufacturer | |
Manufacturer Product Number | ALFG1PF09 |
Description | RELAY GEN PURPOSE SPST 22A 9V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALFG1PF09 Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 6.3 VDC |
Packaging Bulk | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 22 A | Approval Agency cURus, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 5500VA | Coil Resistance 58 Ohms |
Coil Current 155 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALFG1PF091 | Panasonic Industry | 0 | 255-5925-ND | 5,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 10 | 4,14000 € | 41,40 € |
| 25 | 3,95320 € | 98,83 € |
| 50 | 3,81800 € | 190,90 € |
| 100 | 3,68700 € | 368,70 € |
| 250 | 3,52060 € | 880,15 € |
| 500 | 3,39966 € | 1.699,83 € |
| 1.000 | 3,28281 € | 3.282,81 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,53350 € |


