



ALFG1PF091 | |
|---|---|
DigiKey Part Number | 255-5925-ND |
Manufacturer | |
Manufacturer Product Number | ALFG1PF091 |
Description | RELAY GEN PURPOSE SPST 22A 9V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 6.3 VDC |
Packaging Bulk | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 22 A | Approval Agency cURus, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 5500VA | Coil Resistance 58 Ohms |
Coil Current 155 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALFG1PF09 | Panasonic Industry | 0 | 255-2635-ND | 4,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,51000 € | 5,51 € |
| 10 | 4,90600 € | 49,06 € |
| 25 | 4,68440 € | 117,11 € |
| 50 | 4,52380 € | 226,19 € |
| 100 | 4,36870 € | 436,87 € |
| 250 | 4,17160 € | 1.042,90 € |
| 500 | 4,02826 € | 2.014,13 € |
| 1.000 | 3,88978 € | 3.889,78 € |
| Unit Price without VAT: | 5,51000 € |
|---|---|
| Unit Price with VAT: | 6,55690 € |


