



AGN200A4HZ | |
|---|---|
DigiKey Part Number | 255-1233-2-ND - Tape & Reel (TR) 255-1233-1-ND - Cut Tape (CT) 255-1233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGN200A4HZ |
Description | RELAY TELECOM DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGN200A4HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 31 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,48600 € | 14,86 € |
| 25 | 1,41920 € | 35,48 € |
| 50 | 1,37060 € | 68,53 € |
| 100 | 1,32380 € | 132,38 € |
| 250 | 1,26416 € | 316,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,22078 € | 610,39 € |
| 1.000 | 1,17888 € | 1.178,88 € |
| 1.500 | 1,15502 € | 1.732,53 € |
| 2.500 | 1,12564 € | 2.814,10 € |
| 3.500 | 1,10669 € | 3.873,41 € |
| 5.000 | 1,08694 € | 5.434,70 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |






