
MAX9094ASD+T | |
|---|---|
DigiKey Part Number | 175-MAX9094ASD+TTR-ND - Tape & Reel (TR) 175-MAX9094ASD+TCT-ND - Cut Tape (CT) 175-MAX9094ASD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9094ASD+T |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9094ASD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 35mA @ 5V | |
Current - Quiescent (Max) | 400µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 100ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,12700 € | 21,27 € |
| 25 | 1,95080 € | 48,77 € |
| 100 | 1,75670 € | 175,67 € |
| 250 | 1,66404 € | 416,01 € |
| 500 | 1,60822 € | 804,11 € |
| 1.000 | 1,56228 € | 1.562,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,51378 € | 3.784,45 € |
| 5.000 | 1,48455 € | 7.422,75 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |





