
TLC27L4BCDR | |
|---|---|
DigiKey Part Number | 296-47837-2-ND - Tape & Reel (TR) 296-47837-1-ND - Cut Tape (CT) 296-47837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27L4BCDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L4BCDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 110 kHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 57µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,97900 € | 9,79 € |
| 25 | 0,88920 € | 22,23 € |
| 100 | 0,78990 € | 78,99 € |
| 250 | 0,74268 € | 185,67 € |
| 500 | 0,71416 € | 357,08 € |
| 1.000 | 0,69071 € | 690,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66594 € | 1.664,85 € |
| 5.000 | 0,65101 € | 3.255,05 € |
| 7.500 | 0,64354 € | 4.826,55 € |
| 12.500 | 0,63526 € | 7.940,75 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

