
PIN-25DP | |
|---|---|
DigiKey Part Number | 2640-PIN-25DP-ND |
Manufacturer | |
Manufacturer Product Number | PIN-25DP |
Description | SENSOR PHOTODIODE 970NM MOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Photodiode 970nm 6.6µs Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 970nm | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | Planar Diffusion | |
Responsivity @ nm | 0.6 A/W @ 970nm | |
Response Time | 6.6µs | |
Current - Dark (Typ) | - | |
Active Area | 613mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Panel Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,53000 € | 263,53 € |
| 5 | 247,48000 € | 1.237,40 € |
| 20 | 235,99200 € | 4.719,84 € |
| Unit Price without VAT: | 263,53000 € |
|---|---|
| Unit Price with VAT: | 313,60070 € |





