
PIN-10DP/SB | |
|---|---|
DigiKey Part Number | 2640-PIN-10DP/SB-ND |
Manufacturer | |
Manufacturer Product Number | PIN-10DP/SB |
Description | SENSOR PHOTODIODE 410NM MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 410nm 2µs Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | ||
Packaging | Canister | |
Part Status | Active | |
Wavelength | 410nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | Planar Diffusion | |
Responsivity @ nm | 0.2 A/W @ 410nm | |
Response Time | 2µs | |
Current - Dark (Typ) | - | |
Active Area | 100mm² | |
Viewing Angle | - | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Panel Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,08000 € | 116,08 € |
| 10 | 99,76700 € | 997,67 € |
| Unit Price without VAT: | 116,08000 € |
|---|---|
| Unit Price with VAT: | 138,13520 € |



