TEMD5510FX01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEMD5510FX01

DigiKey Part Number
TEMD5510FX01TR-ND - Tape & Reel (TR)
TEMD5510FX01CT-ND - Cut Tape (CT)
TEMD5510FX01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEMD5510FX01
Description
SENSOR PHOTODIODE 540NM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Photodiode 540nm 130°
Datasheet
 Datasheet
EDA/CAD Models
TEMD5510FX01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
540nm
Color - Enhanced
-
Spectral Range
430nm ~ 610nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
-
Voltage - DC Reverse (Vr) (Max)
16 V
Current - Dark (Typ)
2nA
Active Area
7.5mm²
Viewing Angle
130°
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.759
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,38600 €13,86 €
1001,06300 €106,30 €
5000,92050 €460,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,85023 €1.275,35 €
3.0000,81453 €2.443,59 €
4.5000,79626 €3.583,17 €
7.5000,77564 €5.817,30 €
10.5000,76340 €8.015,70 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,29670 €