
AXUV576C | |
|---|---|
DigiKey Part Number | 958-1026-ND |
Manufacturer | |
Manufacturer Product Number | AXUV576C |
Description | SENSOR PHOTODIODE 820NM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Photodiode 820nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Wavelength | 820nm | |
Color - Enhanced | - | |
Spectral Range | 250nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Dark (Typ) | - | |
Active Area | 576.5mm² | |
Viewing Angle | - | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 511,33267 € | 15.339,98 € |
| Unit Price without VAT: | 511,33267 € |
|---|---|
| Unit Price with VAT: | 608,48588 € |







