
OD1238-24HHBVXE10A | |
|---|---|
DigiKey Part Number | 1053-OD1238-24HHBVXE10A-ND |
Manufacturer | |
Manufacturer Product Number | OD1238-24HHBVXE10A |
Description | FAN 24VDC 120X38MM PWM/TACH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 258.8 CFM (7.27m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 258.8 CFM (7.27m³/min) | |
Static Pressure | 1.900 in H2O (473.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 62.3dB(A) | |
Power (Watts) | 60 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 2.45A | |
Voltage Range | 16 ~ 26VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,92000 € | 37,92 € |
| 10 | 30,88700 € | 308,87 € |
| 25 | 28,27520 € | 706,88 € |
| 50 | 26,55880 € | 1.327,94 € |
| Unit Price without VAT: | 37,92000 € |
|---|---|
| Unit Price with VAT: | 45,12480 € |



















